PDP SEO Portlet

TLE49644MXTSA1

Hall Effect Switch, 10 mT, 8.5 mT, 3 V to 32 V, 3 Pins, SOT-23

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE49644MXTSA1
Secondary Manufacturer Part#: TLE49644MXTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The new TLE496x-xM/L family of Hall switches saves energy and enables designers to create precise, compact systems. With current consumption of just 1.6mA, TLE496x-xM/L products can cut energy needs by up to 50 percent compared with similar competitor products.

  • 3.0 V to 32 V operating supply voltage
  • Operation from unregulated power supply
  • Reverse polarity protection (-18 V)
  • Overvoltage capability up to 42 V without external resistor
  • Output overcurrent & overtemperature protection
  • Active error compensation
  • High stability of magnetic thresholds
  • Low jitter (typ. 0.35 µs)
  • High ESD performance
  • Small SMD package PG-SOT23-3-15 (TLE4964-4M)
  • Technical Attributes

    Find Similar Parts

    Description Value
    Open Drain

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.25471
    6000+
    $0.24095
    12000+
    $0.2346
    24000+
    $0.22859
    48000+
    $0.22288