PDP SEO Portlet

TLE49644MXTMA1

Hall Effect Sensor 25mA Unipolar 3.3V/5V/9V/12V/15V/18V/24V 3-Pin SOT-23 T/R

Manufacturer:Infineon
Product Category: ICs, Hall Effect Switches & Latches
Avnet Manufacturer Part #: TLE49644MXTMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The new TLE496x-xM/L family of Hall switches saves energy and enables designers to create precise, compact systems. With current consumption of just 1.6mA, TLE496x-xM/L products can cut energy needs by up to 50 percent compared with similar competitor products.

  • 3.0 V to 32 V operating supply voltage
  • Operation from unregulated power supply
  • Reverse polarity protection (-18 V)
  • Overvoltage capability up to 42 V without external resistor
  • Output overcurrent & overtemperature protection
  • Active error compensation
  • High stability of magnetic thresholds
  • Low jitter (typ. 0.35 µs)
  • High ESD performance
  • Small SMD package PG-SOT23-3-15 (TLE4964-4M)
  • Technical Attributes

    Find Similar Parts

    Description Value
    null
    Open Drain
    -40 °C
    0.01 T
    0.0085 T
    3 V
    32 V
    null
    null
    170 °C
    null
    0.0015 %
    null

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: PROJECTED FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 18 Weeks
    Price for: Each
    Quantity:
    Min:10000  Mult:10000  
    Need More?
    USD $:
    $ 0.253
    10000+
    $0.253
    20000+
    $0.23932
    40000+
    $0.23303
    80000+
    $0.22705
    160000+
    $0.22138
    SubTotal:
    $2,530.00