TLE49642MXTSA1
Hall Effect Sensor, Unipolar Switch, SOT-23, 3 Pins, 3 V, 32 V, -40 °C
Click image to enlarge
Manufacturer:Infineon
Product Category:
Sensors & Transducers, Magnetic Sensors, Hall Effect Switches & Latches
Avnet Manufacturer Part #: TLE49642MXTSA1
Secondary Manufacturer Part#: TLE49642MXTSA1
- RoHS 10 Compliant
- Tariff Charges
TLE49642MXTSA1 is a high-precision automotive unipolar hall effect switch. It is designed specifically for highly accurate applications with superior supply voltage capability, operating temperature range and temperature stability of the magnetic thresholds. Its superior supply voltage range from 3.0V to 32V with overvoltage capability (e.g. load-dump) up to 42V without external resistor makes it ideally suited for automotive and industrial applications.
- Operation from unregulated power supply
- Reverse polarity protection (-18V)
- Output overcurrent and overtemperature protection
- Active error compensation, high stability of magnetic thresholds
- Low jitter (typical 0.35μs)
- High ESD performance
- Supply current is 1.6mA
- Temperature rating range from -40°C to 170°C
- Small SMD package PG-SOT23-3-15
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |