PDP SEO Portlet

TLE49641MXTMA1

Hall Effect Sensor 25mA Unipolar 3V to 32V 3-Pin SOT-23 T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE49641MXTMA1
Secondary Manufacturer Part#: TLE49641MXTMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLE4964-1M is an integrated Hall effect switch designed specifically for highly accurate applications with superior supply voltage capability, operating temperature range and temperature stability of the magnetic thresholds.

  • 3.0 V to 32 V operating supply voltage
  • Operation from unregulated power supply
  • Reverse polarity protection (-18 V)
  • Overvoltage capability up to 42 V without external resistor
  • Output overcurrent & overtemperature protection
  • Active error compensation
  • High stability of magnetic thresholds
  • Low jitter (typ. 0.35 µs)
  • High ESD performance
  • Small SMD package PG-SOT23-3-15 (TLE4964-1M)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.27458
20000+
$0.26388
40000+
$0.25319
80000+
$0.24249
160000+
$0.23803