PDP SEO Portlet

TLE49632MXTSA1

Hall Effect Sensor Latch 3V to 5.5V 3-Pin SOT-23 Blister T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE49632MXTSA1
Secondary Manufacturer Part#: TLE49632MXTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High Precision Automotive/Industrial Hall Effect Sensor for 5V Applications

  • 3.0 V to 5.5 V operating supply voltage
  • Low current consumption 1.4 mA
  • ESD protection 4 kV HBM Active error compensation (chopped)
  • High stability of magnetic thresholds
  • Low jitter (typ. 0.35 µs)
  • Operating temperature range from -40 °C to 170 °C
  • Small SMD package SOT23
  • AEC-Q100 qualified

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.19543
6000+
$0.18486
12000+
$0.18
24000+
$0.17538
48000+
$0.171