PDP SEO Portlet

TLE49614MXTSA1

Hall Effect Switch, Bipolar, 10 mT, -10 mT, 3 V to 32 V, 3 Pins, SOT-23

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE49614MXTSA1
Secondary Manufacturer Part#: TLE49614MXTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLE4961-4M is an integrated Hall effect designed specifically for highly accurate applications with superior supply voltage capability, operating temperature range and temperature stability of the magnetic thresholds.

  • 3.0 V to 32 V operating supply voltage
  • Operation from unregulated power supply
  • Reverse polarity protection (-18 V)
  • Overvoltage capability up to 42 V without external resistor
  • Output overcurrent & overtemperature protection
  • Active error compensation
  • High stability of magnetic thresholds
  • Low jitter (typ. 0.35 µs)
  • High ESD performance
  • Small SMD package PG-SOT23-3-15 (TLE4961-4M)

Technical Attributes

Find Similar Parts

Description Value
Open Drain

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.20861
6000+
$0.20683
12000+
$0.20389
24000+
$0.20094
48000+
$0.198