PDP SEO Portlet

TLE49614MXTMA1

Hall Effect Sensor 25mA Latch 3V to 32V 3-Pin SOT-23 T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE49614MXTMA1
Secondary Manufacturer Part#: TLE49614MXTMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLE49614M is an integrated Hall effect designed specifically for highly accurate applications with superior supply voltage capability, operating temperature range and temperature stability of the magnetic thresholds.

  • 3.0 V to 32 V operating supply voltage
  • Operation from unregulated power supply
  • Reverse polarity protection (-18 V)
  • Overvoltage capability up to 42 V without external resistor
  • Output overcurrent & overtemperature protection
  • Active error compensation
  • High stability of magnetic thresholds
  • Low jitter (typ. 0.35 µs)
  • High ESD performance
  • Small SMD package PG-SOT23-3-15 (TLE4961-4M)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.28255
20000+
$0.28112
40000+
$0.27969
80000+
$0.27826
160000+
$0.27684