PDP SEO Portlet

TLE49613MXTMA1

Hall Effect Switch, 0.0075 T, -0.0075 T, 3 V, 32 V

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE49613MXTMA1
Secondary Manufacturer Part#: TLE49613MXTMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLE49613MXTMA1 is a high-precision automotive hall effect latch. It is designed specifically for highly accurate applications with superior supply voltage capability, operating temperature range, and temperature stability of the magnetic thresholds. Target applications for the TLE496x hall switch family are all applications that require a high-precision hall switch with an operating temperature range from -40°C to 170°C. Its superior supply voltage range from 3.0V to 32V with overvoltage capability (e.g. load-dump) up to 42V without an external resistor makes it ideally suited for automotive and industrial applications. The magnetic behaviour as a latch and switching thresholds of typical ±7.5mT make the device especially suited for the use of a pole wheel for index counting applications e.g. power closing and window lifter.

  • Operating supply voltage range from 3.0V to 32V, AEC-Q100 qualified
  • Operation from unregulated power supply, reverse polarity protection (-18V)
  • Overvoltage capability up to 42V without external resistor, high ESD performance
  • Output overcurrent and overtemperature protection, active error compensation
  • High stability of magnetic thresholds, low jitter (typ. 0.35μs)
  • High ESD performance, open drain output interface, bipolar hall effect latch
  • 1.6mA supply current (TA = 25°C), low BOP: 7.5mT, BRP: -7.5mT sensitivity
  • Reverse current is 0.05mA typ (for VDD = -18V, TA = 25°C)
  • Output current limitation range from 30 to 70mA (internally limited and thermal shutdown, TA = 25°C)
  • PG-SOT23-3-15 package, junction temperature range from -40 to 170°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.25471
20000+
$0.24095
40000+
$0.2346
80000+
$0.22859
160000+
$0.22288