PDP SEO Portlet

TLE49612MXTSA1

Hall Effect Switch, High Precision, AEC-Q100, Bipolar Hall Effect Latch, 0.005 T, -0.005 T, 3 V

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE49612MXTSA1
Secondary Manufacturer Part#: TLE49612MXTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLE49612MXTSA1 is a high precision automotive hall effect switch. Target applications for the TLE496x hall switch family are all applications that require a high precision hall switch with an operating temperature range from -40°C to 170°C. Its superior supply voltage range from 3.0V to 32V with overvoltage capability (e.g. load-dump) up to 42V without an external resistor makes it ideally suited for automotive and industrial applications. The magnetic behaviour as a latch and switching thresholds of typical ±5mT make the device especially suited for the use of a pole wheel for index counting applications as e.g. power closing and window lifter.

  • Operating supply voltage range from 3.0V to 32V, AEC-Q100 qualified
  • Operation from unregulated power supply, reverse polarity protection (-18V)
  • Overvoltage capability up to 42V without external resistor, high ESD performance
  • Output overcurrent and overtemperature protection, active error compensation
  • High stability of magnetic thresholds, low jitter (typ. 0.35μs)
  • High ESD performance, open drain output interface, bipolar hall effect latch
  • 1.6mA supply current (TA = 25°C), low BOP: 5mT, BRP: -5mT sensitivity
  • Reverse current is 0.05mA typ (for VDD = -18V, TA = 25°C)
  • Output current limitation range from 30 to 70mA (internally limited and thermal shutdown, TA = 25°C)
  • PG-SOT23-3-15 package, junction temperature range from -40 to 170°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.25471
6000+
$0.24095
12000+
$0.2346
24000+
$0.22859
48000+
$0.22288