PDP SEO Portlet

TLE49611LHALA1

Hall Effect Sensor 25mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V/24V 3-Pin SSO Ammo Pack

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE49611LHALA1
Secondary Manufacturer Part#: TLE49611LHALA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLE4961-1L is an integrated Hall effect latch designed specifically for highly accurate applications with superior supply voltage capability, operating temperature range and temperature stability of the magnetic thresholds.

  • 3.0 V to 32 V operating supply voltage
  • Operation from unregulated power supply
  • Reverse polarity protection (-18 V)
  • Overvoltage capability up to 42 V without external resistor
  • Output overcurrent & overtemperature protection
  • Active error compensation
  • High stability of magnetic thresholds
  • Low jitter (typ. 0.35 µs)
  • High ESD performance
  • Leaded package PG-SSO-3-2 (TLE4961-1L)
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 126 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:2000  
    USD $:
    2000+
    $0.5122
    4000+
    $0.49225
    8000+
    $0.47229
    12000+
    $0.45234
    16000+
    $0.44402