PDP SEO Portlet

TLE4959CHAMA1

Hall Effect Sensor 80mA 4V to 16V 3-Pin SSO Ammo Pack

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE4959CHAMA1
Secondary Manufacturer Part#: TLE4959CHAMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLE4959CHAMA1 is a transmission speed sensor. It has two integrated capacitors on the lead frame (220nF/1.8nF). This capacitor increases the EMC robustness of the device. In 12V applications it is further recommended to use a serial resistor RSupply of 100 ohm (tbd) for protection on the supply line. A pull-up resistor RLoad is mandatory on the output pin and determines the maximum current flowing through the output transistor. Applications include integrated differential Hall speed sensor ideally suited for transmission applications. Its basic function is to provide information about rotational speed and direction of rotation to the transmission control unit. It includes a sophisticated algorithm which actively suppresses vibration while keeping excellent airgap performance.

  • Hall based differential speed sensor, high magnetic sensitivity
  • Large operating airgap, dynamic self-calibration principle
  • Adaptive hysteresis, direction of rotation detection
  • High vibration suppression capabilities, three wire PWM voltage interface
  • Magnetic encoder and ferromagnetic wheel application
  • High immunity against ESD, EMC and mechanical stress, improved voltage dropout capability
  • Automotive operating temperature range
  • AEC qualified
  • Supply voltage without supply resistor range from -16 to 18V (continuous, TJ = 175°C)
  • PG-SSO-3-52 package

Technical Attributes

Find Similar Parts

Description Value
3
185 °C
-40 °C
AEC-Q100
SSO
Differential
16
4

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8543704500
Schedule B: 8543704000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$1.86479
3000+
$1.79213
6000+
$1.71948
9000+
$1.64682
12000+
$1.61655