TLE4959CFXHAMA1
Hall Effect Sensor 80mA 4V to 16V 3-Pin SSO Ammo Pack
Click image to enlarge
Manufacturer:Infineon
Product Category:
Sensors & Transducers, Magnetic Sensors, Hall Effect Sensors
Avnet Manufacturer Part #: TLE4959CFXHAMA1
Secondary Manufacturer Part#: TLE4959CFXHAMA1
- RoHS 10 Compliant
- Tariff Charges
TLE4959CFXHAMA1 is an FX flexible transmission speed sensor. The TLE4959C FX is an integrated differential Hall speed sensor ideally suited for transmission applications. Its basic function is to provide information about rotational speed and direction of rotation to the transmission control unit. TLE4959C FX includes a sophisticated algorithm which actively suppresses vibration while keeping excellent airgap performance.
- Hall based differential speed sensor, high magnetic sensitivity
- Large operating airgap, dynamic self-calibration principle
- Adaptive hysteresis, output protocols with and without direction of rotation detection
- High vibration suppression capabilities, three wire voltage interface
- Magnetic encoder and ferromagnetic wheel application
- High immunity against ESD, EMC and mechanical stress, improved voltage dropout capability
- Automotive operating temperature range
- End-of-line programmable to adjust transmission requirements
- AEC-Q100 qualified
- PG-SSO-3-52 package, junction temperature range from -40 to 185°C (max. 10 × 1 h, VDD = 16V)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 | ||
| 185 °C | ||
| -40 °C | ||
| AEC-Q100 | ||
| SSO | ||
| Differential | ||
| 16 | ||
| 4 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |