PDP SEO Portlet

TLE49595UHALA1

Hall Effect Sensor, SSO, 4 Pins, 4 V, 16 V, -40 °C

Manufacturer:Infineon
Product Category: Uncategorized
Avnet Manufacturer Part #: TLE49595UHALA1
Secondary Manufacturer Part#: TLE49595UHALA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLE49595UHALA1 is a transmission speed sensor. The TLE4959-5U is an integrated differential Hall speed sensor ideally suited for transmission applications. Its basic function is to provide information about rotational speed and direction of rotation to the transmission control unit. TLE4959-5U includes a sophisticated algorithm which actively suppresses vibration while keeping excellent airgap performance.

  • Hall based differential speed sensor, high magnetic sensitivity
  • Large operating airgap, dynamic self-calibration principle
  • Adaptive hysteresis, direction of rotation detection
  • High vibration suppression capabilities, three wire PWM voltage interface
  • Magnetic encoder and ferromagnetic wheel application
  • High immunity against ESD, EMC and mechanical stress, improved voltage dropout capability
  • Automotive operating temperature range
  • Supply voltage without supply resistance range from 4.0 to 16V
  • AEC-Q100 qualified
  • PG-SSO-4-1 package, junction temperature range from -40 to 185°C (max. 10 × 1 h, VDD = 16V)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.46614
4000+
$1.38689
8000+
$1.3504
16000+
$1.31577
32000+
$1.28288