PDP SEO Portlet

TLE49595UFXHALA1

Hall Effect Sensor, SSO, 4 Pins, 4 V, 16 V, -40 °C

Manufacturer:Infineon
Product Category: Uncategorized
Avnet Manufacturer Part #: TLE49595UFXHALA1
Secondary Manufacturer Part#: TLE49595UFXHALA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLE49595UFXHALA1 is an FX flexible transmission speed sensor. The TLE4959-5U FX is an integrated differential hall speed sensor ideally suited for transmission applications. Its basic function is to provide information about rotational speed and direction of rotation to the transmission control unit. TLE4959-5U FX includes a sophisticated algorithm that actively suppresses vibration while keeping excellent airgap performance.

  • Hall based differential speed sensor, high magnetic sensitivity
  • Large operating airgap, dynamic self-calibration principle
  • Adaptive hysteresis
  • Output protocol with and without direction of rotation detection
  • High vibration suppression capabilities, three wire voltage interface
  • Magnetic encoder and ferromagnetic wheel application
  • High immunity against ESD, EMC and mechanical stress, improved voltage dropout capability
  • Automotive operating temperature range, end-of-line programmable to adjust transmission requirements
  • AEC-Q100 qualified
  • PG-SSO-4-1 package, junction temperature range from -40 to 185°C (max. 10 × 1 h, VDD = 16V)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.46614
4000+
$1.38689
8000+
$1.3504
16000+
$1.31577
32000+
$1.28288