PDP SEO Portlet

TLE4955CXAMA1

Hall Effect Sensor Differential 4V to 20V 2-Pin SSO T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE4955CXAMA1
Secondary Manufacturer Part#: TLE4955CXAMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLE4955CXAMA1 is a differential hall effect transmission speed sensor. The TLE4955C is an integrated differential Hall effect sensor for transmission applications with two wire PWM output current interface. Its basic function is to provide information about rotational speed and direction of rotation to the transmission control unit. TLE4955C includes a sophisticated algorithm that actively suppresses vibration while keeping excellent air gap performance.

  • High magnetic sensitivity, large operating airgap, two wire PWM current interface
  • Fast start-up, dynamic self calibration principle, adaptive hysteresis
  • Detection of rotation direction, high vibration suppression capability
  • From zero speed up to 12KHz, wide operating temperature ranges
  • High resistance to piezo effects, single chip solution
  • Magnetic encoder and ferromagnetic wheel application
  • South and north pole pre-induction possible
  • Module style package with integrated over moulded capacitor, 1.8nF between VDD and GND
  • AEC-Q100 qualified
  • PG-SSO-2-53 package, junction temperature range from -40 to 110°C (12500h)

Technical Attributes

Find Similar Parts

Description Value
2
110 °C
-40 °C
AEC-Q100
SSO
Differential
20
4

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543704500
Schedule B: 8543704000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$1.23343
3000+
$1.16676
6000+
$1.13605
12000+
$1.10692
24000+
$1.0898