PDP SEO Portlet

TLE4954CE2CAMA1

Hall Effect Sensor 4V to 20V 2-Pin SSO Ammo Pack

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE4954CE2CAMA1
Secondary Manufacturer Part#: TLE4954CE2CAMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLE4954CB detects the motion of ferromagnetic structures by measuring the change of differential flux density, which are either generated by a moving magnetic encoder or a moving ferromagnetic gear structure (e.g. gear wheel) within a magnetic back bias field. The TLE4954CB has a high sensitivity and very precise switching behavior over a wide frequency range, which allows the sensor to measure the differential flux density with excellent accuracy over a large speed range. The TLE4954CB is designed to have a fast power up time paired with a self calibration phase and a frequent recalibration function in run mode based on Infineon’s visible adaptive hysteresis concept, which ensures optimal switching performance. Additionally, TLE4954CB provides a new, outstanding vibration suppression function by using a smart algorithm to ensure that no pulses are missed even under sever conditions like air gap jumps, high rotational or air gap vibration. The TLE4954CB is also specially design for a precise zero-Hertz measurement capability, which is of high benefit in new automotive applications like parking brake, hill holder or hill start assist. Furthermore TLE4954CB detects the the rotation direction and offers several protocol options, which allow to choose the best system solution for transmitting speed and direction information. The interface itself is a standard 2-wire current interface. The TLE4954C-family is available in a module style package with integrated EMC capacitor.

  • High sensitivity
  • Direction detection
  • Adaptive thresholds
  • Visible hysteresis
  • Excellent vibration suppression
  • Large operating air gap
  • Fast start up
  • Advanced performance by dynamic self calibration principle
  • Wide frequency range of 0Hz to 12kHz
  • Digital output signal
  • Different interface protocol options
  • High EMC and ESD robustness
  • Wide operating temperature ranges of -40°C = Tj = +175°C
  • South and north pole preinduction possible
  • Module style package with an integrated capacitors of 1.8nF

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $: