PDP SEO Portlet

TLE4954CBXTMA1

Hall Effect Sensor Unipolar 5V/9V/12V/15V/18V 2-Pin SSOM T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE4954CBXTMA1
Secondary Manufacturer Part#: TLE4954CBXTMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLE4954CB detects the motion of ferromagnetic structures by measuring the change of differential flux density, which are either generated by a moving magnetic encoder or a moving ferromagnetic gear structure (e.g. gear wheel) within a magnetic back bias field. The TLE4954CB has a high sensitivity and very precise switching behaviour over a wide frequency range, which allows the sensor to measure the differential flux density with excellent accuracy over a large speed range. The TLE4954CB is designed to have a fast power up time paired with a selfcalibration phase and a frequent recalibration function in run mode based on Infineon’s visible adaptive hysteresis concept, which ensures optimal switching performance. Additionally, TLE4954CB provides a new, outstanding vibration suppression function by using a smart algorithm to ensure that no pulses are missed even under sever conditions like air gap jumps, high rotational or air gap vibration. The TLE4954CB is also specially design for a precise zero-Hertz measurement capability, which is of high benefit in new automotive applications like parking brake, hill holder or hill start assist. Furthermore TLE4954CB detects the the rotation direction and offers several protocol options, which allow to choose the best system solution for transmitting speed and direction information. The interface itself is a standard 2-wire current interface. The TLE4954C-family is available in a module style package with integrated EMC capacitor.

  • High sensitivity
  • Direction detection
  • Adaptive thresholds
  • Visible hysteresis
  • Excellent vibration suppression
  • Large operating air gap
  • Fast start up
  • Advanced performance by dynamic self calibration principle
  • Wide frequency range of 0Hz to 12kHz
  • Digital output signal
  • Different interface protocol options
  • High EMC and ESD robustness
  • Wide operating temperature ranges of -40°C = Tj = +175°C
  • South and north pole preinduction possible
  • Module style package with an integrated capacitors of 1.8nF
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:750  Mult:750  
    USD $: