PDP SEO Portlet

TLE4953CHAMA3

Hall Effect Sensor, SSO, 2 Pins, 4.5 V, 20 V, -10 °C

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE4953CHAMA3
Secondary Manufacturer Part#: TLE4953CHAMA3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLE4953CHAMA3 is a differential hall effect transmission speed sensor. It is designed to provide information about rotational speed and direction of rotation to modern transmission and ABS systems. The output has been designed as a two wire current interface based on a Pulse Width Modulation principle. The sensor operates without external components and combines a fast power-up time with a wide frequency range. Excellent accuracy and sensitivity are specified for harsh automotive requirements as a wide temperature range, high ESD robustness, and high EMC resilience. State-of-the-art BiCMOS technology is used for the monolithic integration of the active sensor areas and the signal conditioning. Finally, the optimized piezo compensation and the integrated dynamic offset compensation enable easy manufacturing and elimination of magnetic offsets.

  • Two-wire PWM current interface, detection of rotation direction
  • Dynamic self-calibration principle and high sensitivity, adaptive hysteresis
  • Single chip solution - no external components, vibration suppression in calibrated mode
  • South and north pole pre-induction possible, high resistance to piezo effects
  • Large operating air-gaps, wide operating temperature range
  • From zero speed up to 12KHz, 1.8nF over moulded capacitor
  • For coarse transmission target wheels, AEC-Q100 qualified
  • Module style package with integrated over moulded capacitor, 1.8nF between VDD and GND
  • Frequency range from 0 to 12000Hz (VDD = 12V and Tj = 25°C)
  • PG-SSO-2-4 package, junction temperature range from -10 to 150°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543704500
Schedule B: 8543704000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$1.23343
3000+
$1.20081
6000+
$1.19472
12000+
$1.18862
24000+
$1.18253