TLE49461LHALA1
Hall Effect Sensor 20mA Bipolar Latch 3.3V/5V/9V/12V/15V 3-Pin SSO T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Sensors & Transducers, Magnetic Sensors, Hall Effect Switches & Latches
Avnet Manufacturer Part #: TLE49461LHALA1
Secondary Manufacturer Part#: TLE49461LHALA1
- RoHS 10 Compliant
- Tariff Charges
The TLE4946-1L is an integrated circuit Hall-effect sensor designed specifically for highly accurate applications. Precise magnetic switching points and high temperature stability are achieved by active compensation circuits and chopper techniques on chip.
- 2.7 V to 24 V supply voltage operation
- Operation from unregulated power supply
- High sensitivity and high stability of the magnetic switching points
- High resistance to mechanical stress by Active Error Compensation
- Reverse battery protection (- 18 V)
- Superior temperature stability
- Peak temperatures up to 195°C without damage
- Low jitter (typ. 1 µs)
- High ESD performance (± 6 kV HBM)
- Digital output signal
- Leaded package PG-SSO-3-2
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |