PDP SEO Portlet

TLE49421CHAMA2

Hall Effect Sensor Differential 2-Wire 4.5V to 20V 2-Pin SSO Ammo Pack

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE49421CHAMA2
Secondary Manufacturer Part#: TLE49421CHAMA2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLE49421CHAMA2 is a differential two-wire hall effect sensor-IC for wheel speed applications with direction detection. It is designed to provide information about rotational speed, direction of rotation, assembly position and limit airgap to modern vehicle dynamics control systems and ABS. The output has been designed as a two wire current interface based on a Pulse Width Modulation principle. The sensor operates without external components and combines a fast power-up time with a low cut-off frequency. Excellent accuracy and sensitivity is specified for harsh automotive requirements as a wide temperature range, high ESD robustness and high EMC resilience. State-of-the-art BiCMOS technology is used for monolithic integration of the active sensor areas and the signal conditioning.

  • Two-wire PWM current interface, detection of rotation direction
  • Airgap diagnosis, assembly position diagnosis
  • Dynamic self-calibration principle, single chip solution
  • No external components needed, high sensitivity
  • South and north pole pre-induction possible, high resistance to piezo effects
  • Large operating air-gaps
  • 1.8nF overmolded capacitor
  • Supply voltage range from 4.5 to 20V
  • PG-SSO-2-4 package
  • Operating temperature range from -40°C to +150°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543704500
Schedule B: 8543704000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$1.1385
3000+
$1.13275
6000+
$1.127
12000+
$1.12125
24000+
$1.1155