PDP SEO Portlet

TLE49421CBAMA1

Hall Effect Sensor Monolithic 5V/9V/12V/15V/18V 2-Pin SSO T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE49421CBAMA1
Secondary Manufacturer Part#: TLE49421CBAMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Hall effect sensor IC TLE4942-1C is designed to provide information about rotational speed, direction of rotation, assembly position and limit airgap to modern vehicle dynamics control systems and ABS. The output has been designed as a two wire current interface based on a Pulse Width Modulation (PWM) principle. The sensor operates without external components and combines a fast power-up time with a low cut-off frequency.

  • Two-wire PWM current interface
  • Detection of rotation direction
  • Airgap diagnosis
  • Assembly position diagnosis
  • Dynamic self-calibration principle
  • Single chip solution
  • No external components needed
  • High sensitivity
  • South and north pole pre-induction possible
  • High resistance to piezo effects
  • Large operating air-gaps
  • Wide operating temperature range
  • TLE4942-1C: 1.8 nF overmolded capacitor

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $: