TLE49411CBAMA1
Hall Effect Sensor Monolithic 5V/9V/12V/15V/18V 2-Pin SSO Ammo Pack
- RoHS 10 Compliant
- Tariff Charges
TLE49411CBAMA1 is a smart hall effect IC for active wheel speed sensing. It detects the motion of ferromagnetic and permanent magnet structures by measuring the differential flux density of the magnetic field. To detect the motion of ferromagnetic objects the magnetic field must be provided by a back-biasing permanent magnet. Magnetic and device offset is cancelled by a self-calibration algorithm within a few transitions. The ON and OFF states of the IC are indicated by high and low current consumption. Application includes modern ABS systems and transmission speed sensing.
- No external components needed, two wire standard current interface
- Frequency range from 1 to 5000Hz
- Dynamic self-calibration principle, excellent sensitivity (min ?B 1.5mT)
- South and north pole pre-induction possible
- 1.8nF overmoulded capacitor for enhanced EMC
- Single chip solution, output switching with 1st magnetic edge
- Operating voltage range from 4.5 to 20V
- 7/14mA supply current (L/H), 1msec power on time
- PG-SSO-2-2 package, temperature range from -40 to +150°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 | ||
| 150 °C | ||
| -40 °C | ||
| SSO | ||
| Differential | ||
| 20 | ||
| 4.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |