PDP SEO Portlet

TLE493DW3B6B2HTSA1

Hall Effect Sensor, Magnetic Position Sensor, TSOP, 6 Pins, 2.8 V, 5.5 V, -40 °C

Manufacturer:Infineon
Product Category: Uncategorized
Avnet Manufacturer Part #: TLE493DW3B6B2HTSA1
Secondary Manufacturer Part#: TLE493DW3B6B2HTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLE493DW3B6B2HTSA1 is an XENSIV™ 3D hall sensor with an I²C interface and a wake-up function. This sensor measures the magnetic field in three orthogonal dimensions and operates as an I2C bus server. An external I2C host device, e.g. a microcontroller, is used to configure the sensor and read-out the measurement data. The sensor is developed according to ISO26262 and provides built-in diagnosis functions to support functional safety applications with ASIL-B. A wake-up function provides the capability to wake up a sleeping system. Potential applications include long stroke linear position measurement, angular position measurement, control elements: turn indicator, gear stick, joystick, thumbwheel, pedal/valve position sensing.

  • Very good accuracy package-size fit, enables low power applications
  • Operating supply voltage 3.3V and 5V
  • Integrated temperature measurement
  • 1MHz I2C for measurement control and data read out
  • Component reduction due to 3D magnetic measurement principle
  • Wide application range addressable due to high flexibility
  • Platform adaptability due to device configurability
  • Very low system power consumption due to Wake Up mode
  • Qualified for automotive applications, product validation according to AEC-Q100
  • PG-TSOP-6-6-8 package, -40°C to 125°C operating temperature range Tj

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.07782
6000+
$1.07238
12000+
$1.06694
24000+
$1.06149
48000+
$1.05605