PDP SEO Portlet

TLE493DW2B6A2HTSA1

Hall Effect Sensor, Low Power, TSOP, 6 Pins, 2.8 V, 3.5 V, -40 °C

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE493DW2B6A2HTSA1
Secondary Manufacturer Part#: TLE493DW2B6A2HTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLE493DW2B6A2HTSA1 is a low-power 3D hall sensor with an I²C interface and wake-up function. It is designed for all kinds of sensing applications, including the following gear stick position, control elements in the top column module and multi-function steering wheel, multi-function knobs, and pedal/valve position sensing.

  • Component reduction due to 3D magnetic measurement principle
  • Wide application range addressable due to high flexibility
  • Programmable flux resolution down to 65µT (typ), 3D (X,Y,Z) magnetic flux density sensing of ±160mT
  • Diagnostic measurements to check digital parts, analogue parts and hall probe of the sensor
  • Power down mode with 7nA (typ) power consumption, X-Y angular measurement mode, AEC qualified
  • 12-bit data resolution for each measurement direction plus 10-bit temperature sensor
  • Variable update frequencies and power modes (configurable during operation)
  • Disturbance of smaller stray fields are neglectable compared to high magnetic flux measurement range
  • Interrupt signal to indicate a valid measurement to the microcontroller
  • PG-TSOP6-6-8 package, operating temperature range from -40 to 125°C (Tj = Ta +3K in fast mode)

Technical Attributes

Find Similar Parts

Description Value
6
125 °C
-40 °C
AEC-Q100
TSOP
Linear
3.5
2.8

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.92543
6000+
$0.8754
12000+
$0.85237
24000+
$0.83051
48000+
$0.80975