PDP SEO Portlet

TLE493DW2B6A0HTSA2

POSITION&CURRENT SENSORS

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE493DW2B6A0HTSA2
Secondary Manufacturer Part#: TLE493DW2B6A0HTSA2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLE493DW2B6A0HTSA2 is a TLE493D-W2B6 low power 3D hall sensor with I2C interface and wake up function. The TLE493D-W2B6 is designed for all kinds of sensing applications, including gear stick position, control elements in the top column module and multi function steering wheel, multi function knobs, pedal/valve position sensing.

  • 3D magnetic flux density sensing of ±160mT, programmable flux resolution down to 65µT (typ.)
  • X-Y angular measurement mode, power down mode with 7nA (typ) power consumption
  • Diagnostic measurements to check digital parts, analog parts and Hall probe of the sensor
  • 12-bit data resolution for each measurement direction plus 10-bit temperature sensor
  • Component reduction due to 3D magnetic measurement principle
  • Wide application range addressable due to high flexibility
  • Supporting functional safety by means of integrated diagnostics
  • Very low system power consumption due to Wake Up mode
  • Disturbance of smaller stray fields are neglectable compared to high magnetic flux measurement range
  • PG-TSOP6-6-8 package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: