TLE493DW2B6A0HTSA1
Hall Effect Sensor, Linear, 2.8 V to 3.5 V, 6 Pins, TSOP
- RoHS 10 Compliant
- Tariff Charges
TLE493DW2B6A0HTSA1 is a low-power 3D hall sensor with an I²C interface and wake-up function. It is designed for all kinds of sensing applications, including the following gear stick position, control elements in the top column module and multi-function steering wheel, multi-function knobs, and pedal/valve position sensing.
- Component reduction due to 3D magnetic measurement principle
- Wide application range addressable due to high flexibility
- Programmable flux resolution down to 65µT (typ), 3D (X,Y,Z) magnetic flux density sensing of ±160mT
- Diagnostic measurements to check digital parts, analogue parts and hall probe of the sensor
- Power down mode with 7nA (typ) power consumption, X-Y angular measurement mode, AEC qualified
- 12-bit data resolution for each measurement direction plus 10-bit temperature sensor
- Variable update frequencies and power modes (configurable during operation)
- Disturbance of smaller stray fields are neglectable compared to high magnetic flux measurement range
- Interrupt signal to indicate a valid measurement to the microcontroller
- PG-TSOP6-6-8 package, operating temperature range from -40 to 125°C (Tj = Ta +3K in fast mode)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 | ||
| 125 °C | ||
| -40 °C | ||
| TLE493D-W2B6 Series | ||
| AEC-Q100 | ||
| TSOP | ||
| Linear | ||
| 3.5 V | ||
| 2.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |