TLE493DP3B6A3HTSA1
Hall Effect Sensor, Magnetic Position Sensor, TSOP, 6 Pins, 2.8 V, 5.5 V, -40 °C
- RoHS 10 Compliant
- Tariff Charges
TLE493DP3B6A3HTSA1 is an XENSIV™ 3D hall sensor with an I²C interface and a wake-up function. This sensor measures the magnetic field in three orthogonal dimensions and operates as an I2C bus server. An external I2C host device, e.g. a microcontroller, is used to configure the sensor and read out the measurement data. The sensor is developed according to ISO26262 and provides built-in diagnosis functions to support functional safety applications with ASIL-B. A wake-up function provides the capability to wake up a sleeping system. Potential applications include long stroke linear position measurement, angular position measurement, control elements: turn indicator, gear stick, joystick, thumbwheel, pedal/valve position sensing.
- Best accuracy package-size fit, enables low power applications
- Operating supply voltage 3.3V and 5V
- Integrated temperature measurement
- 1MHz I2C for measurement control and data readout
- Component reduction due to 3D magnetic measurement principle
- Wide application range addressable due to high flexibility
- Platform adaptability due to device configurability
- Very low system power consumption due to Wake Up mode
- Qualified for automotive applications, product validation according to AEC-Q100
- PG-TSOP6-6-8 package, -40°C to 125°C operating temperature range Tj
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |