PDP SEO Portlet

TLE493DP2B6A1HTSA1

Hall Effect Sensor, Magnetic Position Sensor, TSOP-6, 6 Pins, 2.8 V, 3.5 V

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE493DP2B6A1HTSA1
Secondary Manufacturer Part#: TLE493DP2B6A1HTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLE493DP2B6A1HTSA1 is a high-accuracy low-power 3D hall sensor with an I²C interface. It features programmable flux resolution down to 65µT (typ.), X-Y angular measurement mode. The TLE493D-P2B6 is designed for a wide range of magnetic sensing, including the following gear stick position, control elements in the top column module and multi-function steering wheel, multi-function knobs, and pedal/valve position sensing.

  • Component reduction due to 3D magnetic measurement principle
  • Platform adaptability due to device configurability
  • Very low system power consumption due to wake-up mode resulting in extended battery runtime
  • Supply current is 7nA typical, 3D (X, Y, Z) magnetic flux density sensing of ±160mT
  • 12-bit data resolution for each measurement direction plus 10-bit temperature sensor
  • Variable update frequencies and power modes (configurable during operation)
  • Triggering by external µC possible via I²C protocol, AEC qualified
  • Interrupt signal to indicate a valid measurement to the microcontroller
  • Supply voltage range from 2.8 to 3.5V (supply voltage must be above restart level)
  • PG-TSOP6-6-8 package, operating temperature range from -40 to 125°C (Tj = Ta +3K in fast mode)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: