TLE493DA2B6HTSA1
Hall Effect Sensor, Low Power, TSOP, 6 Pins, 2.8 V, 3.5 V, -40 °C
Click image to enlarge
Manufacturer:Infineon
Product Category:
Sensors & Transducers, Magnetic Sensors, Hall Effect Sensors
Avnet Manufacturer Part #: TLE493DA2B6HTSA1
Secondary Manufacturer Part#: TLE493DA2B6HTSA1
- RoHS 10 Compliant
- Tariff Charges
TLE493DA2B6HTSA1 is a low-power 3D hall sensor with an I²C interface. The TLE493D-A2B6 is designed for all kinds of sensing applications, including the following gear stick position, control elements in the top column module and multi-function steering wheel, multi-function knobs, and pedal/valve position sensing.
- Magnetic linear range (full range) is ±160mT min (-40°C Tj +125°C)
- Resolution, 12-bit LSB12 (short range) is 65µT/LSB typ (Tj = +25°C, 0 h and VDD = 3.3V)
- X-Y angular measurement mode, AEC qualified
- Power down mode with 7nA (typ) power consumption
- 12-bit data resolution for each measurement direction plus 10-bit temperature sensor
- Variable update frequencies and power modes (configurable during operation)
- Triggering by external µC possible via I²C protocol
- Interrupt signal to indicate a valid measurement to the microcontroller
- Supply voltage range from 2.8 to 3.5V (supply voltage must be above restart level)
- PG-TSOP6-6-8 package, operating temperature range from -40 to 125°C (Tj = Ta +3K in fast mode)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 | ||
| 125 °C | ||
| -40 °C | ||
| AEC-Q100 | ||
| TSOP | ||
| Linear | ||
| 3.5 | ||
| 2.8 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |