PDP SEO Portlet

TLE4929CXANM28HAMA1

SPEED SENSORS

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE4929CXANM28HAMA1
Secondary Manufacturer Part#: TLE4929CXANM28HAMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLE4929CXANM28HAMA1 is an AEC qualified crankshaft sensor. It is an active hall sensor ideally suited for crankshaft applications and similar industrial applications, such as speedometers or any speed sensor with high accuracy and low jitter capabilities. The fully programmable crankshaft sensor is qualified for automotive usage. It has two integrated capacitors on the lead frame. This capacitor increases the EMC resistivity of the device. A pull-up resistor RLoad is mandatory on the output pin and determines the maximum current through the output transistor. Application includes TLE4929C an active Hall sensor ideally suited for crankshaft applications and similar industrial applications, such as a speedometer or any speed-sensor with high accuracy and low jitter capabilities.

  • Measures speed and position of tooth/pole wheels
  • Switching point in middle of the tooth enables backward compatibility
  • Magnetic stray-field robustness due to differential sensing principle
  • Digital output signal with programmable output-protocol including diagnosis interface
  • Direction detection and stop-start-algorithm
  • High accuracy and low jitter, high sensitivity enable large air gap
  • End-of-line programmable to adapt to engine parameters
  • Can be used as a differential camshaft sensor, wide automotive operating temperature range
  • PG-SSO-3-52 package
  • Junction temperature range from -40 to 185°C (exposure time max. 10 × 1 h, VDD = 16V)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$1.76871
3000+
$1.67311
6000+
$1.62908
12000+
$1.59656
24000+
$1.58838