PDP SEO Portlet

TLE4929CXAFM28HAMA1

SPEED SENSORS

Manufacturer:Infineon
Product Category: Uncategorized
Avnet Manufacturer Part #: TLE4929CXAFM28HAMA1
Secondary Manufacturer Part#: TLE4929CXAFM28HAMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLE4929CXAFM28HAMA1 is a fully programmable crankshaft sensor. It is an active hall sensor ideally suited for crankshaft applications and similar industrial applications, such as speedometers or any speed sensor with high accuracy and low jitter capabilities. It has two integrated capacitors on the lead frame. These capacitors increase the EMC resistivity of the device. A pull-up resistor RLoad is mandatory on the output pin and determines the maximum current through the output transistor.

  • Measures speed and position of tooth/pole wheels
  • Switching point in middle of the tooth enables backward compatibility
  • Magnetic stray-field robustness due to differential sensing principle
  • Digital output signal with programmable output-protocol including diagnosis interface
  • Direction detection and Stop-Start-Algorithm
  • High accuracy and low jitter, high sensitivity enable large air gap
  • End-of-line programmable to adapt to engine parameters
  • Can be used as a differential Camshaft sensor
  • Ambient temperature range for customer programming is 15 to 130°C
  • PG-SSO-3-52 package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543704500
Schedule B: 8543704000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$1.76871
3000+
$1.67311
6000+
$1.62908
12000+
$1.58731
24000+
$1.552