PDP SEO Portlet

TLE4927CE6947HAMA1

Hall Effect Sensor 3-Pin SSO Ammo Pack

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE4927CE6947HAMA1
Secondary Manufacturer Part#: TLE4927CE6947HAMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLE 4927C detects the motion and position of ferromagnetic and permanent magnet structures by measuring the differential flux density of the magnetic field. A self-calibration mode ensures optimum accuracy. Few transitions after start up the sensor has already finished self-calibration and has reached a high-accuracy running mode. As the TLE 4927C is switching at visible fixed (-1) or visible adaptive (-2) hysteresis, the sensor enables accurate operation even at large pitches known from e.g. VR applications. Therefore the TLE 4927C supports cost effective transitions from passive to active sensing. The sensor combines a fast power up time with high accuracy and sensitivity. With a wide temperature range, high ESD robustness and large EMC resistance, the TLE 4927C perfectly meet the requirements of harsh environmental conditions prevalent in automotive applications. The TLE 4927C comes with the well established PG-SSO package with two integrated capacitors and various hysteresis concepts. With all the features, the TLE 4927C is the ideal fitting hall based crankshaft speed sensing solution for today‘s automotive requirements.

  • High sensitivity
  • PG-SSO-3-92(3)
  • Single chip solution
  • Symmetrical thresholds
  • High resistance to Piezo effects
  • South and north pole preinduction possible
  • Low cut-off frequency
  • Digital output signal (voltage interface)
  • Advanced performance by dynamic self calibration principle
  • Two-wire and three wire configuration possible
  • Wide operating temperature range
  • Fast start-up time
  • Large operating air-gaps
  • Reverse voltage protection at Vs-PIN
  • Short-circuit and over temperature protection of output
  • Module style package with two integrated capacitors
  • Technical Attributes

    Find Similar Parts

    Description Value
    3
    175 °C
    -40 °C
    TLE4927x Series
    AEC-Q100
    SSO
    Differential
    18 V
    3.2 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:1500  Mult:1500  
    USD $: