PDP SEO Portlet

TLE4926CHTE6547HAMA1

Hall Effect Sensor IC SSO-3-91

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE4926CHTE6547HAMA1
Secondary Manufacturer Part#: TLE4926CHTE6547HAMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLE4926C is an active Hall sensor suited to detect the motion and position of ferromagnetic and permanent magnet structures. An additional self-calibration module has been implemented to achieve optimum accuracy during normal running operation. It comes in a three-pin package for the supply voltage and an open drain output.

  • High sensitivity
  • Single chip solution
  • Symmetrical thresholds
  • High resistance to Piezo effects
  • Advanced performance by dynamic self calibration principle
  • South and north pole pre-induction possible
  • 1Hz low cut-off frequency
  • Digital output signal
  • Two-wire and three-wire configuration possible
  • Wide operating temperature range
  • Fast start-up time
  • Large operating airgaps
  • Reverse voltage protection at Vs- PIN
  • Short- circuit and over temperature protection of output
  • No external filter capacitor required
  • Digital output signal (voltage interface)
  • Module style package with two integrated capacitors:
  • 4.7nF between Q and GND
  • 47nF1 between VS and GND: Needed for micro cuts in power supply
  • High temperature profile
  • Package: PG-SSO-3-91 with nickel plating instead of standard 100% Sn plating

Technical Attributes

Find Similar Parts

Description Value
3
175 °C
-40 °C
SSO
Differential
18
3.2

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8543704500
Schedule B: 8543704000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$3.09484
3000+
$3.07905
6000+
$3.06326
9000+
$3.04747
12000+
$3.03168