PDP SEO Portlet

TLE4922XANFHALA1

Hall Effect Sensor 8.8mA Bipolar 4.5V to 16V 4-Pin SSO Ammo Pack

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE4922XANFHALA1
Secondary Manufacturer Part#: TLE4922XANFHALA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLE4922XANFHALA1 is an active mono cell hall sensor suited to detect the motion and position of ferromagnetic and permanent magnet structures. An additional self-calibration module has been implemented to achieve optimum accuracy during normal running operation. It is protected against harsh environment due to short-circuit current limitation at the output, over temperature shutdown at the output and reverse voltage protection. Its excellent sensitivity and accuracy combined with its wide operational temperature range makes the sensor ideally suited for harsh environments. The TLE4922 is a speed sensor especially optimized for small engine (2- and 3 wheeler) applications (crankshaft speed and position sensing, transmission speed on output shaft, speedometer application).

  • Twist independent mounting (TIM) enables one sensor fits all
  • Supreme performance due to adaptive symmetrical hysteresis / threshold
  • Independent of back bias magnet polarity due to ±400mT full scale range
  • Enhanced EMC and ESD robustness - ESD : ±3kV HBM
  • Wide operating junction temperature range from -40°C to 155°C
  • True zero speed up to 8KHz signal frequency
  • Enabling low power application: Idd=5mA at Vdd=9V
  • Large operating voltage range of 4.5V up to 18V
  • Robustness against wheel run outs enables to sense broad range of wheels
  • PG-SSO-4-1 package

Technical Attributes

Find Similar Parts

Description Value
4
155 °C
-40 °C
AEC-Q100
SSO
Linear
16
4.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.80008
4000+
$0.77994
8000+
$0.75979
16000+
$0.73965
32000+
$0.7195