PDP SEO Portlet

TLE49161KHTSA1

Hall Effect Sensor 2mA Latch 2.4V to 5V 3-Pin SC-59 T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE49161KHTSA1
Secondary Manufacturer Part#: TLE49161KHTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLE4916-1K is an integrated Hall-Effect Sensor in a SMD package designed specifically to meet the requirements of low-power automotive and industrial applications with operating voltages of 2.4V - 5.0V. A chopped measurement principle provides high stability switching thresholds for operating temperatures between -40°C and 125°C.

  • Micro power design
  • 2.4V to 5.0V operation
  • High sensitivity and high stability of the magnetic switching points
  • High resistance to mechanical stress by Active Error Compensation
  • High ESD performance (± 4kV HBM)
  • Digital output signal
  • SMD package SC59 (SOT23 compatible)
  • RoHS compliant (Pb free package)
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $: