PDP SEO Portlet

TLE4913HTSA1

Hall Effect Switch, Omnipolar, 20 Gauss, 10 Gauss, 3 V to 28 V, 3 Pins, SOT-23

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE4913HTSA1
Secondary Manufacturer Part#: TLE4913HTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLE4913HTSA1 is a low-power, integrated hall-effect switch sensor. It is designed specifically to meet the requirements of low-power devices. e.g. as an On/Off switch in Cellular Flip-Phones, with battery operating voltages of 2.4V to 5.5V. Precise magnetic switching points and high-temperature stability are achieved through the unique design of the internal circuit. An onboard clock scheme is used to reduce the average operating current of the IC. During the operating phase the IC compares the actual magnetic field detected with the internally compensated switching points. The output Q is switched at the end of each operating phase. During the Stand-by phase, the output stage is latched and the current consumption of the device is reduced to some µA. The IC switching behaviour is Omnipolar, i.e. it can be switched on with either the North or South pole of a magnet.

  • Micro power design, high resistance to mechanical stress
  • High sensitivity and high stability of the magnetic switching points
  • Digital output signal
  • Switching for both poles of a magnet (omnipolar)
  • Supply voltage range from 2.4 to 5.5V, output voltage range from -0.3 to 5.5V
  • Averaged supply current range from 1 to 20µA
  • Output saturation voltage is 0.13V typ (IQ = 1mA), output leakage current is 0.01µA typ
  • Maximum output rise time and fall time is 1µs (RL = 2.7kohm, CL = 10pF)
  • Standby time is 130ms typ, duty cycle is 0.039% typ
  • SC 59-3-x package, ambient temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
Digital
XENSIV Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.28952
6000+
$0.27824
12000+
$0.26696
24000+
$0.25568
48000+
$0.25098