TLE4675DATMA1
LDO Regulator Pos 5V 0.4A 5-Pin(4+Tab) TO-252
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: TLE4675DATMA1
Secondary Manufacturer Part#: TLE4675DATMA1
- RoHS 10 Compliant
- Tariff Charges
The TLE4675 is a monolithic integrated low drop out fixed output voltage regulator for loads up to 400 mA. An input voltage up to 45 V is regulated to an output voltage of 5 V. The integrated reset function, as well as several protection circuits combined with the wide operating temperature range offered by the TLE4675 make it suitable for supplying microprocessor system in automotive environments.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 45 V | ||
| 5.25 V | ||
| 45 to 3.3 V | ||
| 110 K/W | ||
| 3.7 K/W | ||
| Matte Tin | ||
| 20 mV | ||
| -5 mV | ||
| 260 | ||
| 0.5@300mA V | ||
| Surface Mount | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 0.4 A | ||
| Fixed | ||
| 5 V | ||
| 5TO-252 | ||
| 5 | ||
| Positive | ||
| 6.5 x 6.22 x 2.3 mm | ||
| 5V 400mA LDO Voltage Regulators | ||
| Automotive | ||
| TO-252 | ||
| 0.25@300mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |