TLE42962GV50HTSA1
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: TLE42962GV50HTSA1
Secondary Manufacturer Part#: TLE42962GV50HTSA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 % | ||
| 45 V | ||
| 5.5 V | ||
| 45 to 5.5 V | ||
| 179 K/W | ||
| Matte Tin | ||
| 25 mV | ||
| 50 mV | ||
| 260 | ||
| 0.3@20mA V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 0.03 A | ||
| Fixed | ||
| 5 V | ||
| 5SCT-595 | ||
| 5 | ||
| Positive Output | ||
| 2.9 x 1.6 x 1 mm | ||
| 2.5 V | ||
| Automotive | ||
| SCT-595 | ||
| 0.25@20mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |