PDP SEO Portlet

TLE4295GV50HTSA1

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE4295GV50HTSA1
Secondary Manufacturer Part#: TLE4295GV50HTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4 %
45 V
3.5 V
45 to 3.5 V
179 K/W
Matte Tin
25 mV
25 mV
260
0.4@20mA V
Surface Mount
MSL 1 - Unlimited
5
1
-40 to 150 °C
150 °C
-40 °C
0.03 A
Fixed
5 V
5SCT-595
5
Positive Output
2.9 x 1.6 x 1 mm
SCT-595
0.25@20mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: