PDP SEO Portlet

TLE4295GV30HTSA1

LDO Regulator Pos 3V 0.03A 5-Pin(3+2Tab) SCT-595

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE4295GV30HTSA1
Secondary Manufacturer Part#: TLE4295GV30HTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLE 4295 G is a monolithic integrated low-drop voltage regulator in the very small SMD package PG-SCT595-5. It is designed to supply e.g. microprocessor systems under the severe conditions of automotive applications. Therefore the device is equipped with additional protection functions against overload, short circuit and reverse polarity. At over temperature the regulator is automatically turned off by the integrated thermal protection circuit.

  • Four versions: 2.6 V, 3.0 V, 3.3 V, 5.0 V
  • Output voltage tolerance = ±4%
  • Very low drop voltage
  • Output current: 30 mA
  • Power fail output
  • Low quiescent current consumption
  • Wide operation range: up to 45 V
  • Wide temperature range: -40 °C = Tj = 150 °C
  • Output protected against short circuit
  • Overtemperature protection
  • Reverse polarity proof
  • Very small SMD-Package PG-SCT595-5
  • Green Product (RoHS compliant)
  • AEC Qualified

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: