PDP SEO Portlet

TLE4294GV50HTSA1

LDO Regulator Pos 5V 0.03A 5-Pin(3+2Tab) SCT-595 T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE4294GV50HTSA1
Secondary Manufacturer Part#: TLE4294GV50HTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLE4294 is a monolithic integrated low drop out voltage regulator in the very small SMD package PG-SCT595-5. It is designed to supply e.g. microprocessor systems under the severe conditions of automotive applications. Therefore, the device is equipped with additional protection functions against overload, short circuit and reverse polarity. At over temperature the regulator is automatically turned off by the integrated thermal protection circuit.Input voltages up to 40 V are regulated to V Q,nom= 5.0 V. The output is able to drive a load of more than 30 mA, while it regulates the output voltage within a 4% accuracy.

  • Output voltage tolerance = ±4%
  • Very low drop out voltage
  • Output current: 30 mA
  • Low quiescent current consumption
  • Wide operation range: up to 45 V
  • Wide temperature range: T ; = -40 °C to +150 °C
  • Output protected against short circuit
  • Over temperature protection
  • Reverse polarity protection
  • Very small SMD-Package PG-SCT595-5
  • Green Product (RoHS compliant)
  • AEC Qualified
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $: