PDP SEO Portlet

TLE4291EXUMA2

LDO Regulator Pos 5V 0.45A 14-Pin SSOP EP T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE4291EXUMA2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLE4291 is a monolithic integrated low-dropout voltage regulator in a PG-SSOP-14 EP exposed pad package, especially designed for automotive applications. An input voltage up to 42 V is regulated to an output voltage of 5.0 V. The component is able to drive loads up to 450 mA. It is short-circuit protected by the implemented current limitation and has an integrated over temperature shutdown. The integrated reset and watchdog function makes it suitable for supplying microprocessor systems in automotive environments. The watchdog and the power-on reset delay timing can be programmed by the external delay capacitor.

  • Output Voltage 5 V ± 2%
  • Output Current up to 450 mA
  • Very low Current Consumption
  • Power-on and Under voltage Reset with Programmable Delay Time
  • Integrated Standard Watchdog
  • Reset Low Down to V Q ; = 1 V
  • Very Low Dropout Voltage
  • Output Current Limitation
  • Reverse Polarity Protection
  • Over temperature Protection
  • Suitable for Use in Automotive Electronics
  • Wide Temperature Range from -40 °C up to 150 °C
  • Input Voltage Range from -42 V to 45 V
  • Green Product (RoHS compliant)
  • AEC Qualified
  • Technical Attributes

    Find Similar Parts

    Description Value
    null
    Fixed
    null
    5.25 V
    42 V
    -40 °C
    450 mA
    null
    5 V
    Positive
    Surface Mount
    null
    null
    150 °C
    1 Output

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: PROJECTED FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 26 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    Need More?
    USD $:
    $ 1.03886
    2500+
    $1.03886
    5000+
    $0.9827
    10000+
    $0.95684
    20000+
    $0.93231
    40000+
    $0.909
    SubTotal:
    $2,597.15