PDP SEO Portlet

TLE4286GHTSA1

LDO Regulator Pos 5V 0.07A 5-Pin(3+2Tab) SCT-595 T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE4286GHTSA1
Secondary Manufacturer Part#: TLE4286GHTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLE 4286 G is a 5-V low-drop fixed voltage regulator in the very small SMD package PG-SCT-595-5. The maximum input voltage is 42 V. The output is able to drive a load of more than 10 mA while it regulates the output voltage within a 4% accuracy. The device can be switched in stand-by mode via an inhibit input which causes the current consumption to drop below 1 µA. A temperature protection disables the IC at over temperature.

  • 15 mA output current capability
  • 1 µA current consumption in standby mode
  • Low quiescent current consumption 60 µA in ON mode
  • Inhibit input
  • Very small SMD-Package PG-SCT-595-5
  • Wide operation range: 6.2 V to 42 V
  • Wide temperature range: -40 ° C to 150 ° C
  • Output protected against short circuit
  • Over temperature protection
  • Green product (RoHS compliant)
  • AEC qualified

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: