PDP SEO Portlet

TLE4284DV50NTMA1

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE4284DV50NTMA1
Secondary Manufacturer Part#: TLE4284DV50NTMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
40 V
-300 mV
40 to -0.3 V
144 K/W
4 K/W
Tin-Lead
75 mV
24 mV
240
1.4@1A V
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 150 °C
150 °C
-40 °C
1 A
Fixed
5 V
3TO-252
3
Positive Output
6.5 x 6.22 x 2.3 mm
Automotive
TO-252
1.3@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: