PDP SEO Portlet

TLE4278GXUMA3

LDO Regulator Pos 5V 0.2A 14-Pin DSO T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE4278GXUMA3
Secondary Manufacturer Part#: TLE4278GXUMA3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLE4278GXUMA3 is an OPTIREG™ Linear 5V low drop fixed voltage regulator. It is a monolithic integrated low-drop fixed output voltage regulator supplying loads up to 200mA. It is designed to supply microprocessor systems under the severe conditions of auto

  • Output voltage tolerance = ±2%, very low current consumption
  • Separated reset and watchdog output, low-drop voltage, watchdog
  • Adjustable watchdog activating threshold, adjustable reset threshold
  • Overtemperature protection, r

Technical Attributes

Find Similar Parts

Description Value
2 %
45 V
5.5 V
5.5 to 45 V
80 K/W
Matte Tin
20 mV
-5 mV
260 °C
0.5@150mA V
0.2 mA
Surface Mount
MSL 2A - 4 weeks
1
14
1
-40 to 150 °C
150 °C
-40 °C
0.2 A
Fixed
5 V
14DSO
14
Positive
8.69 x 3.94 x 1.47 mm
5V 150mA LDO Voltage Regulators
Automotive
DSO
0.25@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.14071
5000+
$1.07905
10000+
$1.05066
20000+
$1.02372
40000+
$0.99812