PDP SEO Portlet

TLE4276GVATMA3

LDO Voltage Regulator, Adjustable, 4.5V to 40V, Single Output, 250mV, 2.5V to 20V, 400mA, 5 Pins, TO-263 (D2PAK)

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE4276GVATMA3
Secondary Manufacturer Part#: TLE4276GVATMA3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLE4276GVATMA3 is a low-drop voltage regulator in a 5 pin TO-263 package. The IC regulates an input voltage up to 40V to VQ, nom = 5.0V (V50), and adjustable voltage (V). The maximum output current is 400mA. The IC can be switched off via the inhibit input, which causes the current consumption to drop below 10 µA. The IC is short-circuit proof and includes temperature protection which turns off the device at overtemperature.

  • Output voltage tolerance = ±4%
  • Low-drop voltage
  • Inhibit input
  • Very low current consumption
  • Short-circuit-proof and reverse polarity proof
  • Suitable for use in automotive electronics
  • AEC qualified

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
1
5
150 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.1858
2000+
$1.17975
4000+
$1.1737
8000+
$1.16765
16000+
$1.1616