PDP SEO Portlet

TLE4276DV50NTMA1

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE4276DV50NTMA1
Secondary Manufacturer Part#: TLE4276DV50NTMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4 %
40 V
5.5 V
40 to 5.5 V
80 K/W
4 K/W
Tin-Lead
25 mV
35 mV
260
0.5@250mA V
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 150 °C
150 °C
-40 °C
0.4 A
Fixed
5 V
5TO-252
5
Positive Output
6.5 x 6.22 x 2.3 mm
Automotive
TO-252
0.25@250mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: