PDP SEO Portlet

TLE42764GVATMA1

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE42764GVATMA1
Secondary Manufacturer Part#: TLE42764GVATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
40 V
4.5 V
40 to 4.5 V
74 K/W
3.6 K/W
Matte Tin
25 mV
35 mV
245
0.5@250mA V
0.22 mA
Surface Mount
1
6
1
-40 to 150 °C
150 °C
-40 °C
0.4 A
Adjustable
2.5 to 20 V
6TO-263
6
Positive Output
10 x 9.25 x 4.4 mm
2.5 V
TO-263
0.25@250mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.8651
2000+
$0.8577
4000+
$0.8455
8000+
$0.8333
16000+
$0.8211