PDP SEO Portlet

TLE42764GV50ATMA1

Fixed LDO Voltage Regulator, 5.5V to 40V, 250mV Dropout, 5Vout, 400mAout, TO-263-5

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE42764GV50ATMA1
Secondary Manufacturer Part#: TLE42764GV50ATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLE42764G V50 is a 5V fixed output low-dropout (LDO) Linear Regulator for load currents up to 400mA. The device is designed for the harsh environment of automotive applications. Therefore it is protected against overload, short circuit and overtemperature conditions by the implemented output current limitation and the overtemperature shutdown circuit. The device can be also used in all other applications requiring a stabilized voltage between 2.5 and 20 V. Due to its very low quiescent current the device is dedicated for use in applications permanently connected to VBAT. In addition the device can be switched off via the Enable input reducing the current consumption to less than 10µA.

  • 2% Precision
  • Reverse polarity protection
  • AEC Qualified
  • Green product and no Sb/Br

Technical Attributes

Find Similar Parts

Description Value
2 %
40 V
5.5 V
40 to 5.5 V
74 K/W
3.6 K/W
25 mV
35 mV
0.5@250mA V
0.22 mA
Surface Mount
1
5
1
-40 to 150 °C
150 °C
-40 °C
0.4 A
Fixed
5 V
6TO-263
6
Positive
10 x 9.25 x 4.4 mm
5V 400mA LDO Voltage Regulators
TO-263
0.25@250mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  14000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.04858