PDP SEO Portlet

TLE42764DVATMA1

LDO Voltage Regulator, Adjustable, 4.5 V to 40 V, Single Output, 250 mV Drop, 2.5 V to 20 V, 400 mA

Manufacturer:Infineon
Avnet Manufacturer Part #: TLE42764DVATMA1
Secondary Manufacturer Part#: 50Y7883
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLE42764 is a monolithic integrated low dropout voltage regulator for load currents up to 400 mA. An input voltage up to 40 V is regulated to an adjustable or 5 V fixed voltage with a precision of ±2%. The device is designed for the harsh environment of automotive applications.

  • Very Low Current Consumption
  • Adjustable and 5 V Fixed Output Voltage ±2%
  • Output Current up to 400 mA
  • Enable Input
  • Very Low Dropout Voltage
  • Output Current Limitation
  • Overtemperature Shutdown
  • Reverse Polarity Protection
  • Wide Temperature Range From -40 °C up to 150 °C
  • Green Product (RoHS compliant)
  • AEC Qualified
  • Technical Attributes

    Find Similar Parts

    Description Value
    2 %
    250mV @ 250mA
    TO-252 (DPAK)
    Surface Mount
    40 V
    4.5 V
    40 to 4.5 V
    115 K/W
    3.6 K/W
    Matte Tin
    25 mV
    35 mV
    260
    0.5@250mA V
    0.22 mA
    Surface Mount
    MSL 1 - Unlimited
    1
    5
    1
    -40 to 150 °C
    150 °C
    -40 °C
    0.4 A
    400mA
    Adjustable
    2.5 to 20 V
    20V
    2.5V
    5TO-252
    5
    Positive Output
    6.5 x 6.22 x 2.3 mm
    Adj 400mA LDO Voltage Regulators
    2.5 V
    TO-252
    0.25@250mA V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 137 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $1.55
    10+
    $1.12
    25+
    $1.02
    50+
    $0.963
    100+
    $0.905
    250+
    $0.851
    500+
    $0.818